
- Manufacturer
- MFR.Part #
- LTC2373HUH-18#TRPBF
- JLCPCB Part #
- C680409
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 18 1MHz 2.75LSB 4.75V~5.25V 8 SPI QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Integral non - linearity | 2.75LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 1MHz | |
| Features | Multiplexers、Bipolar input | |
| number of channels | 8 | |
| Resolution (Bits) | 18 | |
| Interface | SPI |

* Images are for reference only
LTC2373HUH-18#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC2373HUH-18#TRPBF
- JLCPCB Part #
- C680409
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 18 1MHz 2.75LSB 4.75V~5.25V 8 SPI QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2373HUH-18#TRPBF
- JLCPCB Part #
- C680409
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 18 1MHz 2.75LSB 4.75V~5.25V 8 SPI QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2373HUH-18#TRPBF Specifications
LTC2373HUH-18#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Integral non - linearity | 2.75LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 1MHz | |
| Features | Multiplexers、Bipolar input | |
| number of channels | 8 | |
| Resolution (Bits) | 18 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2373HUH-18#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2373HUH-18#TRPBF Documents
LTC2373HUH-18#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2373HUH-18#TRPBF Datasheet (PDF)
LTC2373HUH-18#TRPBF Schematic Symbol & PCB Footprint
The LTC2373HUH-18#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.