


- Manufacturer
- MFR.Part #
- SDM1M40LP8Q-7
- JLCPCB Part #
- C6802428
- Package
- UDFN1608-2
- Description
- -65℃~+150℃ 1 Independent 1A 20uA@40V 40V 660mV@1A 8A UDFN1608-2 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | UDFN1608-2 | |
| Voltage - Forward(Vf@If) | 660mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 8A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 20uA@40V |

* Images are for reference only
SDM1M40LP8Q-7
Extended- Manufacturer
- MFR.Part #
- SDM1M40LP8Q-7
- JLCPCB Part #
- C6802428
- Package
- UDFN1608-2
- Description
- -65℃~+150℃ 1 Independent 1A 20uA@40V 40V 660mV@1A 8A UDFN1608-2 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDM1M40LP8Q-7
- JLCPCB Part #
- C6802428
- Package
- UDFN1608-2
- Description
- -65℃~+150℃ 1 Independent 1A 20uA@40V 40V 660mV@1A 8A UDFN1608-2 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDM1M40LP8Q-7 Specifications
SDM1M40LP8Q-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | UDFN1608-2 | |
| Voltage - Forward(Vf@If) | 660mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 8A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 20uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDM1M40LP8Q-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDM1M40LP8Q-7 Documents
SDM1M40LP8Q-7 datasheets or manufacturer documentation.
Datasheet: SDM1M40LP8Q-7 Datasheet (PDF)
SDM1M40LP8Q-7 Schematic Symbol & PCB Footprint
The SDM1M40LP8Q-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.