
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Integral non - linearity | 3.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7.5V~38V | |
| Sampling Rate | 350kHz | |
| Features | Input buffer、Power-on reset、Bipolar input、Simultaneous sampling | |
| number of channels | 4 | |
| Resolution (Bits) | 18 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2357HLX-18#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Integral non - linearity | 3.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7.5V~38V | |
| Sampling Rate | 350kHz | |
| Features | Input buffer、Power-on reset、Bipolar input、Simultaneous sampling | |
| number of channels | 4 | |
| Resolution (Bits) | 18 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2357HLX-18#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2357HLX-18#PBF datasheets or manufacturer documentation.
Datasheet: LTC2357HLX-18#PBF Datasheet (PDF)
The LTC2357HLX-18#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.