
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Integral non - linearity | 0.8LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | SAR | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.13V~3.47V、4.75V~5.25V | |
| Sampling Rate | 2MHz | |
| Features | Built-in reference source、Bipolar input、Differential output | |
| Differential Non - linearity | 0.25LSB | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2310IMSE-14#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Integral non - linearity | 0.8LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | SAR | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.13V~3.47V、4.75V~5.25V | |
| Sampling Rate | 2MHz | |
| Features | Built-in reference source、Bipolar input、Differential output | |
| Differential Non - linearity | 0.25LSB | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2310IMSE-14#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2310IMSE-14#PBF datasheets or manufacturer documentation.
Datasheet: LTC2310IMSE-14#PBF Datasheet (PDF)
The LTC2310IMSE-14#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.