
- Manufacturer
- MFR.Part #
- LTC2310HMSE-16#TRPBF
- JLCPCB Part #
- C679945
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 16 2MHz 3.3V~5V 3LSB LVDS MSOP-16-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | SAR | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.13V~3.47V、4.75V~5.25V | |
| Sampling Rate | 2MHz | |
| Features | Built-in reference source、Bipolar input、Differential output | |
| Differential Non - linearity | 0.4LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI、LVDS |

* Images are for reference only
LTC2310HMSE-16#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC2310HMSE-16#TRPBF
- JLCPCB Part #
- C679945
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 16 2MHz 3.3V~5V 3LSB LVDS MSOP-16-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2310HMSE-16#TRPBF
- JLCPCB Part #
- C679945
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 16 2MHz 3.3V~5V 3LSB LVDS MSOP-16-EP ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2310HMSE-16#TRPBF Specifications
LTC2310HMSE-16#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | SAR | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.13V~3.47V、4.75V~5.25V | |
| Sampling Rate | 2MHz | |
| Features | Built-in reference source、Bipolar input、Differential output | |
| Differential Non - linearity | 0.4LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI、LVDS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2310HMSE-16#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2310HMSE-16#TRPBF Documents
LTC2310HMSE-16#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2310HMSE-16#TRPBF Datasheet (PDF)
LTC2310HMSE-16#TRPBF Schematic Symbol & PCB Footprint
The LTC2310HMSE-16#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.