LTC2310CMSE-14#PBF
Extended
* Images are for reference only
LTC2310CMSE-14#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2310CMSE-14#PBF
JLCPCB Part #
C679936
Package
MSOP-16-EP
Description
0℃~+70℃ 1 14 2.5LSB 2MHz 3.3V~5V Serial port MSOP-16-EP ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageMSOP-16-EP
Integral non - linearity0.8LSB
Operating Temperature0℃~+70℃
ArchitectureSAR
Number of Channels1
Voltage - Supply3.13V~3.47V、4.75V~5.25V
Quiescent Current (Iq)0.1uA
Sampling Rate2MHz
FeaturesBuilt-in reference source、Bipolar input、Differential output
Differential Non - linearity0.25LSB
Resolution (Bits)14
Interface TypeSPI、LVDS