LTC2290IUP#TRPBF
Extended
* Images are for reference only
LTC2290IUP#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2290IUP#TRPBF
JLCPCB Part #
C679863
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 0.3LSB 10MHz 12 2 2.7V~3.4V QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageQFN-64-EP(9x9)
Clock Frequency1MHz~10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.15LSB
Signal-to-Noise Ratio71.3dB
Integral non - linearity0.3LSB
Voltage - Supply2.7V~3.4V
ADC architecturePipeline
Sampling Rate10MHz
FeaturesMultiplexers、Bipolar input
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12