



- Manufacturer
- MFR.Part #
- TS6631PA 250gf
- JLCPCB Part #
- C6798389
- Package
- SMD
- Description
- -40℃~+80℃ 100,000 cycles 12V 2.5N 3.1mm 50mA 6mm 6mm Blue Gull Wing IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 3.1mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Blue | |
| Operating Force | 2.5N | |
| Length | 6mm | |
| IP Rating | IP67 | |
| Life | 100,000 Cycles | |
| With Lamp | No | |
| Width | 6mm |

* Images are for reference only
TS6631PA 250gf
Extended- Manufacturer
- MFR.Part #
- TS6631PA 250gf
- JLCPCB Part #
- C6798389
- Package
- SMD
- Description
- -40℃~+80℃ 100,000 cycles 12V 2.5N 3.1mm 50mA 6mm 6mm Blue Gull Wing IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS6631PA 250gf
- JLCPCB Part #
- C6798389
- Package
- SMD
- Description
- -40℃~+80℃ 100,000 cycles 12V 2.5N 3.1mm 50mA 6mm 6mm Blue Gull Wing IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS6631PA 250gf Specifications
TS6631PA 250gf technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 3.1mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Blue | |
| Operating Force | 2.5N | |
| Length | 6mm | |
| IP Rating | IP67 | |
| Life | 100,000 Cycles | |
| With Lamp | No | |
| Width | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS6631PA 250gf. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS6631PA 250gf Documents
TS6631PA 250gf datasheets or manufacturer documentation.
Datasheet: TS6631PA 250gf Datasheet (PDF)
TS6631PA 250gf Schematic Symbol & PCB Footprint
The TS6631PA 250gf schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.