Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. MICRO 2PCB1.6 ZB
MICRO 2PCB1.6 ZB - 1
MICRO 2PCB1.6 ZB - 2
MICRO 2PCB1.6 ZB - 3
MICRO 2PCB1.6 ZB - 4
Extended1/4
* Images are for reference only
MICRO 2PCB1.6 ZB
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
MICRO 2PCB1.6 ZB
JLCPCB Part #
C6798370
Package
SMD
Description
-30℃~+80℃ 1 1A 3,000 Cycles 30V 5P 5mm Black Female Micro-B Recessed USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-30℃~+80℃
Current Rating-Power1A
Voltage Rating30V
GenderFemale
Mounting TypeRecessed
Detection colorBlack
Number of Ports1
Length5mm
Connector TypeMicro-B
Number of Contacts5P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. MICRO 2PCB1.6 ZB
MICRO 2PCB1.6 ZB

* Images are for reference only

MICRO 2PCB1.6 ZB

Extended
Manufacturer

SHOU HAN

MFR.Part #
MICRO 2PCB1.6 ZB
JLCPCB Part #
C6798370
Package
SMD
Description
-30℃~+80℃ 1 1A 3,000 Cycles 30V 5P 5mm Black Female Micro-B Recessed USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRO 2PCB1.6 ZB

* Images are for reference only

MICRO 2PCB1.6 ZB
Extended
Manufacturer

SHOU HAN

MFR.Part #
MICRO 2PCB1.6 ZB
JLCPCB Part #
C6798370
Package
SMD
Description
-30℃~+80℃ 1 1A 3,000 Cycles 30V 5P 5mm Black Female Micro-B Recessed USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRO 2PCB1.6 ZB Specifications

MICRO 2PCB1.6 ZB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-30℃~+80℃
Current Rating-Power1A
Voltage Rating30V
GenderFemale
Mounting TypeRecessed
Detection colorBlack
Number of Ports1
Length5mm
Connector TypeMicro-B
Number of Contacts5P
Connect-Disconnect Life3,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRO 2PCB1.6 ZB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MICRO 2PCB1.6 ZB Documents

MICRO 2PCB1.6 ZB datasheets or manufacturer documentation.

Datasheet: MICRO 2PCB1.6 ZB Datasheet (PDF)

MICRO 2PCB1.6 ZB Schematic Symbol & PCB Footprint

The MICRO 2PCB1.6 ZB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.