Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. AIP74HC138TA16.TB
AIP74HC138TA16.TB - 1
AIP74HC138TA16.TB - 2
AIP74HC138TA16.TB - 3
Extended1/3
* Images are for reference only
AIP74HC138TA16.TB
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AIP74HC138TA16.TB
JLCPCB Part #
C6798247
Package
TSSOP16
Description
-40℃~+105℃ 12ns@6V、14ns@6V、14ns@6V 2V~6V 3/8 4mA 5.2mA 74HC 8uA Decoder Single Supply TSSOP16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerWuxi I-core Elec
PackageTSSOP16
Series74HC
Propagation Delay12ns@6V、14ns@6V、14ns@6V
TypeDecoder
Number of lines3/8
Voltage - Supply2V~6V
Quiescent Current8uA
Current - Output High(IOH)4mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)5.2mA
Operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Signal Switches, Multiplexers, Decoders
  6. AIP74HC138TA16.TB
AIP74HC138TA16.TB

* Images are for reference only

AIP74HC138TA16.TB

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP74HC138TA16.TB
JLCPCB Part #
C6798247
Package
TSSOP16
Description
-40℃~+105℃ 12ns@6V、14ns@6V、14ns@6V 2V~6V 3/8 4mA 5.2mA 74HC 8uA Decoder Single Supply TSSOP16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP74HC138TA16.TB

* Images are for reference only

AIP74HC138TA16.TB
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP74HC138TA16.TB
JLCPCB Part #
C6798247
Package
TSSOP16
Description
-40℃~+105℃ 12ns@6V、14ns@6V、14ns@6V 2V~6V 3/8 4mA 5.2mA 74HC 8uA Decoder Single Supply TSSOP16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP74HC138TA16.TB Specifications

AIP74HC138TA16.TB technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
ManufacturerWuxi I-core Elec
PackageTSSOP16
Series74HC
Propagation Delay12ns@6V、14ns@6V、14ns@6V
TypeDecoder
Number of lines3/8
Voltage - Supply2V~6V
Quiescent Current8uA
Current - Output High(IOH)4mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)5.2mA
Operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP74HC138TA16.TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIP74HC138TA16.TB Documents

AIP74HC138TA16.TB datasheets or manufacturer documentation.

Datasheet: AIP74HC138TA16.TB Datasheet (PDF)

AIP74HC138TA16.TB Schematic Symbol & PCB Footprint

The AIP74HC138TA16.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.