


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP24 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 20uA | |
| Features | Local shutdown mode、Controllable output enable | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIP74AVC8T245TA24.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP24 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 20uA | |
| Features | Local shutdown mode、Controllable output enable | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP74AVC8T245TA24.TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AIP74AVC8T245TA24.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.