
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-40-EP(6x6) | |
| Clock Frequency | 1MHz~40MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 70.7dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| Sampling Rate | 40MHz | |
| Features | Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | Internal or external | |
| Resolution (Bits) | 12 | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2257CUJ-12#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-40-EP(6x6) | |
| Clock Frequency | 1MHz~40MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 70.7dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| Sampling Rate | 40MHz | |
| Features | Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | Internal or external | |
| Resolution (Bits) | 12 | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2257CUJ-12#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2257CUJ-12#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2257CUJ-12#TRPBF Datasheet (PDF)
The LTC2257CUJ-12#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.