
- Manufacturer
- MFR.Part #
- LTC2232CUK#TRPBF
- JLCPCB Part #
- C679612
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 10 10 105MHz 3.1V~3.5V Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-48-EP(7x7) | |
| Clock Frequency | 1MHz~105MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.1LSB | |
| Signal-to-Noise Ratio | 61.3dB | |
| Integral non - linearity | 0.15LSB | |
| Voltage - Supply | 3.1V~3.5V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 105MHz | |
| Features | Bipolar input | |
| number of channels | 10 | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |

* Images are for reference only
LTC2232CUK#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC2232CUK#TRPBF
- JLCPCB Part #
- C679612
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 10 10 105MHz 3.1V~3.5V Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2232CUK#TRPBF
- JLCPCB Part #
- C679612
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 10 10 105MHz 3.1V~3.5V Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2232CUK#TRPBF Specifications
LTC2232CUK#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-48-EP(7x7) | |
| Clock Frequency | 1MHz~105MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.1LSB | |
| Signal-to-Noise Ratio | 61.3dB | |
| Integral non - linearity | 0.15LSB | |
| Voltage - Supply | 3.1V~3.5V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 105MHz | |
| Features | Bipolar input | |
| number of channels | 10 | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2232CUK#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2232CUK#TRPBF Documents
LTC2232CUK#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2232CUK#TRPBF Datasheet (PDF)
LTC2232CUK#TRPBF Schematic Symbol & PCB Footprint
The LTC2232CUK#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.