


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-16 | |
| Output Current(Max) | 5.5A | |
| Power Dissipation | 600mW | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply (Driver) | 15V~30V | |
| Number of Channels | 2 | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under-voltage lockout with hysteresis、Desaturation detection、IGBT soft shutdown | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 300ns | |
| CMTI(kV/us) | 25kV/us | |
| Low Level Delay Time | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACPL-339J-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-16 | |
| Output Current(Max) | 5.5A | |
| Power Dissipation | 600mW | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply (Driver) | 15V~30V | |
| Number of Channels | 2 | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Under-voltage lockout with hysteresis、Desaturation detection、IGBT soft shutdown | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 300ns | |
| CMTI(kV/us) | 25kV/us | |
| Low Level Delay Time | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPL-339J-000E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACPL-339J-000E datasheets or manufacturer documentation.
Datasheet: ACPL-339J-000E Datasheet (PDF)
The ACPL-339J-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.