Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. HCPL-2631-300E
HCPL-2631-300E - 1
HCPL-2631-300E - 2
HCPL-2631-300E - 3
Extended1/3
* Images are for reference only
HCPL-2631-300E
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-2631-300E
JLCPCB Part #
C6795947
Package
SMD-8,P=2.54mm
Description
-40℃~+85℃ 1.75V 100ns 100ns 10Mbps 15kV/us 15mA 15mA 2 3.75kV 4.5V~5.5V 50mA 5V 85mW DC SMD-8,P=2.54mm Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerBroadcom Limited
PackageSMD-8,P=2.54mm
High level Delay Time100ns
Operating Temperature-40℃~+85℃
Forward Current(If)15mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)3.75kV
CMTI(kV/us)15kV/us
Data Rate10Mbps
Number of Channels2
Voltage - Supply4.5V~5.5V
Input threshold current15mA
FeaturesOutput enable control、Open-collector output
Low level Delay Time100ns
Output current50mA
Voltage - Forward(Vf)1.75V
power dissipation85mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. HCPL-2631-300E
HCPL-2631-300E

* Images are for reference only

HCPL-2631-300E

Extended
Manufacturer

Broadcom Limited

MFR.Part #
HCPL-2631-300E
JLCPCB Part #
C6795947
Package
SMD-8,P=2.54mm
Description
-40℃~+85℃ 1.75V 100ns 100ns 10Mbps 15kV/us 15mA 15mA 2 3.75kV 4.5V~5.5V 50mA 5V 85mW DC SMD-8,P=2.54mm Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCPL-2631-300E

* Images are for reference only

HCPL-2631-300E
Extended
Manufacturer

Broadcom Limited

MFR.Part #
HCPL-2631-300E
JLCPCB Part #
C6795947
Package
SMD-8,P=2.54mm
Description
-40℃~+85℃ 1.75V 100ns 100ns 10Mbps 15kV/us 15mA 15mA 2 3.75kV 4.5V~5.5V 50mA 5V 85mW DC SMD-8,P=2.54mm Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCPL-2631-300E Specifications

HCPL-2631-300E technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerBroadcom Limited
PackageSMD-8,P=2.54mm
High level Delay Time100ns
Operating Temperature-40℃~+85℃
Forward Current(If)15mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)3.75kV
CMTI(kV/us)15kV/us
Data Rate10Mbps
Number of Channels2
Voltage - Supply4.5V~5.5V
Input threshold current15mA
FeaturesOutput enable control、Open-collector output
Low level Delay Time100ns
Output current50mA
Voltage - Forward(Vf)1.75V
power dissipation85mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-2631-300E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCPL-2631-300E Documents

HCPL-2631-300E datasheets or manufacturer documentation.

Datasheet: HCPL-2631-300E Datasheet (PDF)

HCPL-2631-300E Schematic Symbol & PCB Footprint

The HCPL-2631-300E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.