


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3528-4P | |
| Mounting Style | Top-mount | |
| Power(Watts) | 570mW | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | 7250K | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMT-QWBF-NKL0E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3528-4P | |
| Mounting Style | Top-mount | |
| Power(Watts) | 570mW | |
| Operating Temperature | -40℃~+120℃ | |
| Color Temperature | 7250K | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMT-QWBF-NKL0E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMT-QWBF-NKL0E datasheets or manufacturer documentation.
Datasheet: ASMT-QWBF-NKL0E Datasheet (PDF)
The ASMT-QWBF-NKL0E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.