


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SSO-6 | |
| High level Delay Time | 1us | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 50mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~15V | |
| Current transfer ratio | 21% | |
| Low level Delay Time | 1.4us | |
| Output current | 16mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 100mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACPL-W454-500E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SSO-6 | |
| High level Delay Time | 1us | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 50mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~15V | |
| Current transfer ratio | 21% | |
| Low level Delay Time | 1.4us | |
| Output current | 16mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 100mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPL-W454-500E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACPL-W454-500E datasheets or manufacturer documentation.
Datasheet: ACPL-W454-500E Datasheet (PDF)
The ACPL-W454-500E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.