


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | PDIP-6 | |
| High level Delay Time | 150us | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| CMTI(kV/us) | 0.5V/ns | |
| Number of Channels | 1 | |
| Output voltage | 20V | |
| Voltage - Supply | 5V | |
| Current transfer ratio | 350% | |
| Low level Delay Time | 5us | |
| Output current | 60mA | |
| Voltage - Forward(Vf) | 1.4V | |
| power dissipation | 100mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4N46-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | PDIP-6 | |
| High level Delay Time | 150us | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| CMTI(kV/us) | 0.5V/ns | |
| Number of Channels | 1 | |
| Output voltage | 20V | |
| Voltage - Supply | 5V | |
| Current transfer ratio | 350% | |
| Low level Delay Time | 5us | |
| Output current | 60mA | |
| Voltage - Forward(Vf) | 1.4V | |
| power dissipation | 100mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4N46-000E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4N46-000E datasheets or manufacturer documentation.
Datasheet: 4N46-000E Datasheet (PDF)
The 4N46-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.