Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. ACPL-M60L-000E
ACPL-M60L-000E - 1
ACPL-M60L-000E - 2
ACPL-M60L-000E - 3
Extended1/3
* Images are for reference only
ACPL-M60L-000E
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
ACPL-M60L-000E
JLCPCB Part #
C6795895
Package
SOIC-5
Description
-40℃~+100℃ 1 1.5V 15Mbps 15kV/us 2.7V~3.6V 20mA 3.75kV 50mA 5V 5mA 75ns 85mW 95ns DC SOIC-5 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerBroadcom Limited
PackageSOIC-5
High level Delay Time95ns
Operating Temperature-40℃~+100℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)3.75kV
CMTI(kV/us)15kV/us
Data Rate15Mbps
Number of Channels1
Voltage - Supply2.7V~3.6V
Input threshold current5mA
FeaturesOpen-collector output
Low level Delay Time75ns
Output current50mA
Voltage - Forward(Vf)1.5V
power dissipation85mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. ACPL-M60L-000E
ACPL-M60L-000E

* Images are for reference only

ACPL-M60L-000E

Extended
Manufacturer

Broadcom Limited

MFR.Part #
ACPL-M60L-000E
JLCPCB Part #
C6795895
Package
SOIC-5
Description
-40℃~+100℃ 1 1.5V 15Mbps 15kV/us 2.7V~3.6V 20mA 3.75kV 50mA 5V 5mA 75ns 85mW 95ns DC SOIC-5 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACPL-M60L-000E

* Images are for reference only

ACPL-M60L-000E
Extended
Manufacturer

Broadcom Limited

MFR.Part #
ACPL-M60L-000E
JLCPCB Part #
C6795895
Package
SOIC-5
Description
-40℃~+100℃ 1 1.5V 15Mbps 15kV/us 2.7V~3.6V 20mA 3.75kV 50mA 5V 5mA 75ns 85mW 95ns DC SOIC-5 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACPL-M60L-000E Specifications

ACPL-M60L-000E technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerBroadcom Limited
PackageSOIC-5
High level Delay Time95ns
Operating Temperature-40℃~+100℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)3.75kV
CMTI(kV/us)15kV/us
Data Rate15Mbps
Number of Channels1
Voltage - Supply2.7V~3.6V
Input threshold current5mA
FeaturesOpen-collector output
Low level Delay Time75ns
Output current50mA
Voltage - Forward(Vf)1.5V
power dissipation85mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPL-M60L-000E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACPL-M60L-000E Documents

ACPL-M60L-000E datasheets or manufacturer documentation.

Datasheet: ACPL-M60L-000E Datasheet (PDF)

ACPL-M60L-000E Schematic Symbol & PCB Footprint

The ACPL-M60L-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.