LTC2205CUK#TRPBF
Extended
* Images are for reference only
LTC2205CUK#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC2205CUK#TRPBF
JLCPCB Part #
C679527
Package
QFN-48-EP(7x7)
Description
0℃~+70℃ 1 16 3.135V~3.465V 4LSB 65MHz Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageQFN-48-EP(7x7)
Integral non - linearity4LSB
Operating Temperature0℃~+70℃
Voltage - Supply3.135V~3.465V
Sampling Rate65MHz
number of channels1
Resolution (Bits)16
InterfaceParallel port