
- Manufacturer
- MFR.Part #
- LTC2150CUJ-14#PBF
- JLCPCB Part #
- C679376
- Package
- QFN-40-EP(6x6)
- Description
- 0℃~+70℃ 1 1.7V~1.9V 14 170MHz 1LSB LVDS QFN-40-EP(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-40-EP(6x6) | |
| Clock Frequency | 10MHz~170MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.25LSB | |
| Signal-to-Noise Ratio | 70dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| Quiescent Current (Iq) | 174mA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 170MHz | |
| Features | Soft reset | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | LVDS |

* Images are for reference only
LTC2150CUJ-14#PBF
Extended- Manufacturer
- MFR.Part #
- LTC2150CUJ-14#PBF
- JLCPCB Part #
- C679376
- Package
- QFN-40-EP(6x6)
- Description
- 0℃~+70℃ 1 1.7V~1.9V 14 170MHz 1LSB LVDS QFN-40-EP(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2150CUJ-14#PBF
- JLCPCB Part #
- C679376
- Package
- QFN-40-EP(6x6)
- Description
- 0℃~+70℃ 1 1.7V~1.9V 14 170MHz 1LSB LVDS QFN-40-EP(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991C3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2150CUJ-14#PBF Specifications
LTC2150CUJ-14#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | QFN-40-EP(6x6) | |
| Clock Frequency | 10MHz~170MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.25LSB | |
| Signal-to-Noise Ratio | 70dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 1.7V~1.9V | |
| Quiescent Current (Iq) | 174mA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 170MHz | |
| Features | Soft reset | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | LVDS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2150CUJ-14#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2150CUJ-14#PBF Documents
LTC2150CUJ-14#PBF datasheets or manufacturer documentation.
Datasheet: LTC2150CUJ-14#PBF Datasheet (PDF)
LTC2150CUJ-14#PBF Schematic Symbol & PCB Footprint
The LTC2150CUJ-14#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.