
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Output Current | 51mA | |
| Input Offset Voltage Drift(Vos TC) | 40nV/℃ | |
| Single Supply | 1.7V~5.25V | |
| Slew Rate | 0.0175V/us | |
| Gain Bandwidth Product | 100kHz | |
| Quiescent Current(Iq) | 10uA | |
| Common Mode Rejection Ratio(CMRR) | 134dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Enable/shutdown function | |
| Ib - Input Bias Current | 5pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2066HSC6#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Output Current | 51mA | |
| Input Offset Voltage Drift(Vos TC) | 40nV/℃ | |
| Single Supply | 1.7V~5.25V | |
| Slew Rate | 0.0175V/us | |
| Gain Bandwidth Product | 100kHz | |
| Quiescent Current(Iq) | 10uA | |
| Common Mode Rejection Ratio(CMRR) | 134dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Enable/shutdown function | |
| Ib - Input Bias Current | 5pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2066HSC6#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2066HSC6#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC2066HSC6#TRPBF Datasheet (PDF)
The LTC2066HSC6#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.