
- Manufacturer
- MFR.Part #
- LTC2050IS5#TRMPBF
- JLCPCB Part #
- C679153
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 2V/us 3MHz 500nV 75pA Zero drift / auto-zero、Enable/shutdown function TSOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Features | Zero drift / auto-zero、Enable/shutdown function | |
| Ib - Input Bias Current | 75pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 3MHz |

* Images are for reference only
LTC2050IS5#TRMPBF
Extended- Manufacturer
- MFR.Part #
- LTC2050IS5#TRMPBF
- JLCPCB Part #
- C679153
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 2V/us 3MHz 500nV 75pA Zero drift / auto-zero、Enable/shutdown function TSOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC2050IS5#TRMPBF
- JLCPCB Part #
- C679153
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 2V/us 3MHz 500nV 75pA Zero drift / auto-zero、Enable/shutdown function TSOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2050IS5#TRMPBF Specifications
LTC2050IS5#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Features | Zero drift / auto-zero、Enable/shutdown function | |
| Ib - Input Bias Current | 75pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 3MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2050IS5#TRMPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2050IS5#TRMPBF Documents
LTC2050IS5#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC2050IS5#TRMPBF Datasheet (PDF)
LTC2050IS5#TRMPBF Schematic Symbol & PCB Footprint
The LTC2050IS5#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.