


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 1.5mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 150pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 2.7V~11V | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 4MHz | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Features | Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1992HMS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 1.5mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 150pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 2.7V~11V | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 4MHz | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Features | Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1992HMS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1992HMS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1992HMS8#TRPBF Datasheet (PDF)
The LTC1992HMS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.