
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.85V~10V | |
| Features | Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Adjustable soft-start | |
| Output Voltage | 4.1V、4.2V、8.2V、8.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1980EGN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.85V~10V | |
| Features | Overcurrent Protection、Adjustable current limiting、Light load efficient mode、Adjustable soft-start | |
| Output Voltage | 4.1V、4.2V、8.2V、8.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1980EGN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1980EGN#PBF datasheets or manufacturer documentation.
Datasheet: LTC1980EGN#PBF Datasheet (PDF)
The LTC1980EGN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.