
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 95uV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 64mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 180V/us | |
| Gain Bandwidth Product | 420MHz | |
| Single supply | 2.8V~11.75V | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1nV/√Hz@1MHz | |
| Quiescent Current | 5.5mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 8.4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6226HS6#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 95uV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 64mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 180V/us | |
| Gain Bandwidth Product | 420MHz | |
| Single supply | 2.8V~11.75V | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 1nV/√Hz@1MHz | |
| Quiescent Current | 5.5mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 8.4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6226HS6#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6226HS6#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6226HS6#TRPBF Datasheet (PDF)
The LTC6226HS6#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.