


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Common Mode Rejection Ratio (CMRR) | 130dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vcm - Common Mode Voltage | 5V~100V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 1mA | |
| Bandwidth | 140kHz | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 275uA | |
| Features | High-side detection、Zero drift / auto-zero、Analog output interface、External shunt | |
| Single Supply | 5V~100V | |
| Ib - Input Bias Current | 60pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6102HVIDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Common Mode Rejection Ratio (CMRR) | 130dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vcm - Common Mode Voltage | 5V~100V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 1mA | |
| Bandwidth | 140kHz | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 275uA | |
| Features | High-side detection、Zero drift / auto-zero、Analog output interface、External shunt | |
| Single Supply | 5V~100V | |
| Ib - Input Bias Current | 60pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6102HVIDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6102HVIDD#PBF datasheets or manufacturer documentation.
Datasheet: LTC6102HVIDD#PBF Datasheet (PDF)
The LTC6102HVIDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.