
- Manufacturer
- MFR.Part #
- LTC6102HVHMS8#TRPBF
- JLCPCB Part #
- C678636
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10uV 1mA 200kHz 275uA 5V~100V 60pA 75nV/℃ High-side detection、Zero drift / auto-zero、Analog output interface、External shunt ±60V MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±60V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 1mA | |
| Bandwidth | 200kHz | |
| Input Offset Voltage Drift(Vos TC) | 75nV/℃ | |
| Quiescent Current | 275uA | |
| Features | High-side detection、Zero drift / auto-zero、Analog output interface、External shunt | |
| Single Supply | 5V~100V | |
| Ib - Input Bias Current | 60pA |

* Images are for reference only
LTC6102HVHMS8#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC6102HVHMS8#TRPBF
- JLCPCB Part #
- C678636
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10uV 1mA 200kHz 275uA 5V~100V 60pA 75nV/℃ High-side detection、Zero drift / auto-zero、Analog output interface、External shunt ±60V MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC6102HVHMS8#TRPBF
- JLCPCB Part #
- C678636
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10uV 1mA 200kHz 275uA 5V~100V 60pA 75nV/℃ High-side detection、Zero drift / auto-zero、Analog output interface、External shunt ±60V MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6102HVHMS8#TRPBF Specifications
LTC6102HVHMS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±60V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 1mA | |
| Bandwidth | 200kHz | |
| Input Offset Voltage Drift(Vos TC) | 75nV/℃ | |
| Quiescent Current | 275uA | |
| Features | High-side detection、Zero drift / auto-zero、Analog output interface、External shunt | |
| Single Supply | 5V~100V | |
| Ib - Input Bias Current | 60pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6102HVHMS8#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6102HVHMS8#TRPBF Documents
LTC6102HVHMS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC6102HVHMS8#TRPBF Datasheet (PDF)
LTC6102HVHMS8#TRPBF Schematic Symbol & PCB Footprint
The LTC6102HVHMS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.