Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RPX-2.5-R
RPX-2.5-R - 1
Extended
* Images are for reference only
RPX-2.5-R
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RPX-2.5-R
JLCPCB Part #
C6784597
Package
-
Description
-40°C ~ 85°C 0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm) 1 1.2 ~ 6V 2.5A 28V 4.5V 9-PowerQFN module 9-QFN(4,6x4,1) 91% Adjustable output, remote switch, telemetry ITE (Commercial) Non-Isolated PoL Module Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing9-PowerQFN module
Voltage - Input (maximum value)28V
Supplier Device Packaging9-QFN(4,6x4,1)
typeNon-Isolated PoL Module
characteristicAdjustable output, remote switch, telemetry
Size/Size0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency91%
Voltage - Output 11.2 ~ 6V
working temperature-40°C ~ 85°C
Installation typeSurface Mount
applicationITE (Commercial)
Current output (maximum value)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RPX-2.5-R
RPX-2.5-R

* Images are for reference only

RPX-2.5-R

Extended
Manufacturer

Recom Power

MFR.Part #
RPX-2.5-R
JLCPCB Part #
C6784597
Package
-
Description
-40°C ~ 85°C 0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm) 1 1.2 ~ 6V 2.5A 28V 4.5V 9-PowerQFN module 9-QFN(4,6x4,1) 91% Adjustable output, remote switch, telemetry ITE (Commercial) Non-Isolated PoL Module Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RPX-2.5-R

* Images are for reference only

RPX-2.5-R
Extended
Manufacturer

Recom Power

MFR.Part #
RPX-2.5-R
JLCPCB Part #
C6784597
Package
-
Description
-40°C ~ 85°C 0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm) 1 1.2 ~ 6V 2.5A 28V 4.5V 9-PowerQFN module 9-QFN(4,6x4,1) 91% Adjustable output, remote switch, telemetry ITE (Commercial) Non-Isolated PoL Module Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RPX-2.5-R Specifications

RPX-2.5-R technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing9-PowerQFN module
Voltage - Input (maximum value)28V
Supplier Device Packaging9-QFN(4,6x4,1)
typeNon-Isolated PoL Module
characteristicAdjustable output, remote switch, telemetry
Size/Size0.18" length x 0.16" width x 0.08" height (4.6mm x 4.1mm x 2.1mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency91%
Voltage - Output 11.2 ~ 6V
working temperature-40°C ~ 85°C
Installation typeSurface Mount
applicationITE (Commercial)
Current output (maximum value)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPX-2.5-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RPX-2.5-R Documents

RPX-2.5-R datasheets or manufacturer documentation.

Datasheet: RPX-2.5-R Datasheet (PDF)

RPX-2.5-R Schematic Symbol & PCB Footprint

The RPX-2.5-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.