
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 5uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 1~2 | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 8V~28V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1729CMS8-4.2#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 5uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 1~2 | |
| Battery Temperature Detection | Support | |
| Voltage - Supply | 8V~28V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1729CMS8-4.2#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1729CMS8-4.2#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1729CMS8-4.2#TRPBF Datasheet (PDF)
The LTC1729CMS8-4.2#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.