
- Manufacturer
- MFR.Part #
- LTC1728ES5-3.3#TRMPBF
- JLCPCB Part #
- C676569
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(TA) 1.683V、3.086V 140ms 3 Active Low Open-drain Voltage monitor TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 3 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 1.683V、3.086V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
LTC1728ES5-3.3#TRMPBF
Extended- Manufacturer
- MFR.Part #
- LTC1728ES5-3.3#TRMPBF
- JLCPCB Part #
- C676569
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(TA) 1.683V、3.086V 140ms 3 Active Low Open-drain Voltage monitor TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1728ES5-3.3#TRMPBF
- JLCPCB Part #
- C676569
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(TA) 1.683V、3.086V 140ms 3 Active Low Open-drain Voltage monitor TSOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1728ES5-3.3#TRMPBF Specifications
LTC1728ES5-3.3#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 3 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 1.683V、3.086V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1728ES5-3.3#TRMPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1728ES5-3.3#TRMPBF Documents
LTC1728ES5-3.3#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC1728ES5-3.3#TRMPBF Datasheet (PDF)
LTC1728ES5-3.3#TRMPBF Schematic Symbol & PCB Footprint
The LTC1728ES5-3.3#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.