
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay tpHL | 32ns | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 1.4A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.1V~1.7V | |
| Quiescent Current(Iq) | 720uA | |
| Fall Time | 16.5ns | |
| Rise Time | 17.5ns | |
| Input Logic Level - High | 2.2V~3.1V | |
| Voltage - Supply | 4.5V~13.2V | |
| Features | Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 38ns | |
| Current - Output Low(IOL) | 1.7A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1693-1CS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay tpHL | 32ns | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 1.4A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.1V~1.7V | |
| Quiescent Current(Iq) | 720uA | |
| Fall Time | 16.5ns | |
| Rise Time | 17.5ns | |
| Input Logic Level - High | 2.2V~3.1V | |
| Voltage - Supply | 4.5V~13.2V | |
| Features | Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 38ns | |
| Current - Output Low(IOL) | 1.7A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1693-1CS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1693-1CS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1693-1CS8#TRPBF Datasheet (PDF)
The LTC1693-1CS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.