Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. EL814S1(A) (TU)
EL814S1(A) (TU) - 1
EL814S1(A) (TU) - 2
EL814S1(A) (TU) - 3
EL814S1(A) (TU) - 4
Extended1/4
* Images are for reference only
EL814S1(A) (TU)
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
EL814S1(A) (TU)
JLCPCB Part #
C67635
Package
SOP-4-2.54mm
Description
-55℃~+110℃ 1 1.2V 11us@2mA,100Ω 50mV@1mA,20mA 5kV 7us@2mA,100Ω 80V AC,DC Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEverlight Elec
PackageSOP-4-2.54mm
Input typeAC,DC
Operating Temperature-55℃~+110℃
Load Voltage80V
Rise time7us@2mA,100Ω
Output TypePhototransistor
Isolation Voltage(Vrms)5kV
Vce Saturation(VCE(sat))50mV@1mA,20mA
Fall time11us@2mA,100Ω
Voltage - Forward(Vf)1.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. EL814S1(A) (TU)
EL814S1(A) (TU)

* Images are for reference only

EL814S1(A) (TU)

Extended
Manufacturer

Everlight Elec

MFR.Part #
EL814S1(A) (TU)
JLCPCB Part #
C67635
Package
SOP-4-2.54mm
Description
-55℃~+110℃ 1 1.2V 11us@2mA,100Ω 50mV@1mA,20mA 5kV 7us@2mA,100Ω 80V AC,DC Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL814S1(A) (TU)

* Images are for reference only

EL814S1(A) (TU)
Extended
Manufacturer

Everlight Elec

MFR.Part #
EL814S1(A) (TU)
JLCPCB Part #
C67635
Package
SOP-4-2.54mm
Description
-55℃~+110℃ 1 1.2V 11us@2mA,100Ω 50mV@1mA,20mA 5kV 7us@2mA,100Ω 80V AC,DC Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL814S1(A) (TU) Specifications

EL814S1(A) (TU) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEverlight Elec
PackageSOP-4-2.54mm
Input typeAC,DC
Operating Temperature-55℃~+110℃
Load Voltage80V
Rise time7us@2mA,100Ω
Output TypePhototransistor
Isolation Voltage(Vrms)5kV
Vce Saturation(VCE(sat))50mV@1mA,20mA
Fall time11us@2mA,100Ω
Voltage - Forward(Vf)1.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL814S1(A) (TU). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL814S1(A) (TU) Documents

EL814S1(A) (TU) datasheets or manufacturer documentation.

EL814S1(A) (TU) Schematic Symbol & PCB Footprint

The EL814S1(A) (TU) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.