LTC1599AIG#TRPBF
Extended
* Images are for reference only
LTC1599AIG#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC1599AIG#TRPBF
JLCPCB Part #
C676091
Package
SSOP-24-208mil
Description
-40℃~+85℃ 1 10uA 16 1LSB 2us 4.5V~5.5V Current-Non-buffered Parallel SSOP-24-208mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-24-208mil
FunctionPower-on reset、Bipolar output
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)10uA
Settling Time2us
Resolution (Bits)16
InterfaceParallel