
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 71dB | |
| Integral non - linearity | 3LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 1nA | |
| ADC architecture | SAR | |
| Sampling Rate | 16.8kHz | |
| Features | Multiplexers | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1594IS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 71dB | |
| Integral non - linearity | 3LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 1nA | |
| ADC architecture | SAR | |
| Sampling Rate | 16.8kHz | |
| Features | Multiplexers | |
| number of channels | 4 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1594IS#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1594IS#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1594IS#TRPBF Datasheet (PDF)
The LTC1594IS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.