Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. YC0010AA
YC0010AA - 1
YC0010AA - 2
YC0010AA - 3
Extended1/3
* Images are for reference only
YC0010AA
Attributes
Value
Manufacturer
Quectel
MFR.Part #
YC0010AA
JLCPCB Part #
C6759795
Package
-
Description
-40℃~+85℃ 1.2mm 100MHz 2.45GHz 2mm 5.2mm 50Ω 5dBi Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerQuectel
Package-
Antenna TypePatch Antenna
Peak Gain5dBi
Operating Temperature-40℃~+85℃
Length5.2mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. YC0010AA
YC0010AA

* Images are for reference only

YC0010AA

Extended
Manufacturer

Quectel

MFR.Part #
YC0010AA
JLCPCB Part #
C6759795
Package
-
Description
-40℃~+85℃ 1.2mm 100MHz 2.45GHz 2mm 5.2mm 50Ω 5dBi Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC0010AA

* Images are for reference only

YC0010AA
Extended
Manufacturer

Quectel

MFR.Part #
YC0010AA
JLCPCB Part #
C6759795
Package
-
Description
-40℃~+85℃ 1.2mm 100MHz 2.45GHz 2mm 5.2mm 50Ω 5dBi Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC0010AA Specifications

YC0010AA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerQuectel
Package-
Antenna TypePatch Antenna
Peak Gain5dBi
Operating Temperature-40℃~+85℃
Length5.2mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YC0010AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YC0010AA Schematic Symbol & PCB Footprint

The YC0010AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.