LTC1559CGN-5#TRPBF
Extended
* Images are for reference only
LTC1559CGN-5#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC1559CGN-5#TRPBF
JLCPCB Part #
C675945
Package
SSOP-16-150mil
Description
0℃~+70℃ 1 4.4V~5.5V 4.63V Nickel-Metal Hydride SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageSSOP-16-150mil
Charging Saturation Voltage4.63V
Operating Temperature0℃~+70℃
Type of BatteryNickel-Metal Hydride
Voltage - Supply4.4V~5.5V
Number of Cells1