
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Charging Saturation Voltage | 3.07V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.9V~5.5V | |
| Number of Cells | 1 | |
| Features | 涓流充电、自动再充电、可编程充电电流、欠压锁定、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1559CGN-3.3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Charging Saturation Voltage | 3.07V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.9V~5.5V | |
| Number of Cells | 1 | |
| Features | 涓流充电、自动再充电、可编程充电电流、欠压锁定、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1559CGN-3.3#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1559CGN-3.3#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1559CGN-3.3#TRPBF Datasheet (PDF)
The LTC1559CGN-3.3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.