
- Manufacturer
- MFR.Part #
- XZVGR155W
- JLCPCB Part #
- C6759217
- Package
- SMD,0.7x0.4mm
- Description
- -40℃~+85℃ 10mA 140° 14mcd 2.4V 571nm 572nm Emerald Green Water Clear SMD,0.7x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,0.7x0.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm | |
| Test Current | 10mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 14mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm | |
| Voltage - Forward(Vf) | 2.4V |

* Images are for reference only
XZVGR155W
Extended- Manufacturer
- MFR.Part #
- XZVGR155W
- JLCPCB Part #
- C6759217
- Package
- SMD,0.7x0.4mm
- Description
- -40℃~+85℃ 10mA 140° 14mcd 2.4V 571nm 572nm Emerald Green Water Clear SMD,0.7x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZVGR155W
- JLCPCB Part #
- C6759217
- Package
- SMD,0.7x0.4mm
- Description
- -40℃~+85℃ 10mA 140° 14mcd 2.4V 571nm 572nm Emerald Green Water Clear SMD,0.7x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZVGR155W Specifications
XZVGR155W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SMD,0.7x0.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm | |
| Test Current | 10mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 14mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm | |
| Voltage - Forward(Vf) | 2.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZVGR155W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZVGR155W Documents
XZVGR155W datasheets or manufacturer documentation.
Datasheet: XZVGR155W Datasheet (PDF)
XZVGR155W Schematic Symbol & PCB Footprint
The XZVGR155W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.