
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Operating Voltage | 2.7V~5.25V | |
| Output Current | 20mA | |
| Quiescent Current | 3.5mA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Low-power standby | |
| Switching Frequency | 900kHz | |
| Output Voltage | -2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1550LCS8-2#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Operating Voltage | 2.7V~5.25V | |
| Output Current | 20mA | |
| Quiescent Current | 3.5mA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Low-power standby | |
| Switching Frequency | 900kHz | |
| Output Voltage | -2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1550LCS8-2#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1550LCS8-2#PBF datasheets or manufacturer documentation.
Datasheet: LTC1550LCS8-2#PBF Datasheet (PDF)
The LTC1550LCS8-2#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.