
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 24-SMD module, 18 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 83% | |
| Power (W) | 3 W | |
| Voltage - Isolation | 2 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Control characteristics | Enable, Active Low | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Current output (maximum value) | 330mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC3-2409SRWZ/H2/A/M/SMD/CTRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 24-SMD module, 18 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 83% | |
| Power (W) | 3 W | |
| Voltage - Isolation | 2 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Control characteristics | Enable, Active Low | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Current output (maximum value) | 330mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC3-2409SRWZ/H2/A/M/SMD/CTRL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC3-2409SRWZ/H2/A/M/SMD/CTRL datasheets or manufacturer documentation.
The REC3-2409SRWZ/H2/A/M/SMD/CTRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.