
- Manufacturer
- MFR.Part #
- XZFMDK07A2
- JLCPCB Part #
- C6759029
- Package
- SMD-20P
- Description
- -40℃~+85℃ 0.3 1.85V 2 6.39mcd、26.99mcd 7 Segment 75mW Common Anode Red SMD-20P LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SunLED | |
| Package | SMD-20P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 6.39mcd、26.99mcd | |
| Pd - Power Dissipation | 75mW | |
| Forward Voltage Drop | 1.85V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Anode |

* Images are for reference only
XZFMDK07A2
Extended- Manufacturer
- MFR.Part #
- XZFMDK07A2
- JLCPCB Part #
- C6759029
- Package
- SMD-20P
- Description
- -40℃~+85℃ 0.3 1.85V 2 6.39mcd、26.99mcd 7 Segment 75mW Common Anode Red SMD-20P LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XZFMDK07A2
- JLCPCB Part #
- C6759029
- Package
- SMD-20P
- Description
- -40℃~+85℃ 0.3 1.85V 2 6.39mcd、26.99mcd 7 Segment 75mW Common Anode Red SMD-20P LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZFMDK07A2 Specifications
XZFMDK07A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SunLED | |
| Package | SMD-20P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 6.39mcd、26.99mcd | |
| Pd - Power Dissipation | 75mW | |
| Forward Voltage Drop | 1.85V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZFMDK07A2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZFMDK07A2 Documents
XZFMDK07A2 datasheets or manufacturer documentation.
Datasheet: XZFMDK07A2 Datasheet (PDF)
XZFMDK07A2 Schematic Symbol & PCB Footprint
The XZFMDK07A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.