
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Single Supply | 2.5V~12.6V | |
| Input Hysteresis Voltage (Vhys) | 2.25mV | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Quiescent Current | 5uA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1nA | |
| Propagation Delay Time | 20us | |
| Output Mode | CMOS | |
| Dual Supply | 1.25V~6.3V、1.25V~6.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1542IMS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Single Supply | 2.5V~12.6V | |
| Input Hysteresis Voltage (Vhys) | 2.25mV | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Quiescent Current | 5uA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1nA | |
| Propagation Delay Time | 20us | |
| Output Mode | CMOS | |
| Dual Supply | 1.25V~6.3V、1.25V~6.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1542IMS8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1542IMS8#PBF datasheets or manufacturer documentation.
Datasheet: LTC1542IMS8#PBF Datasheet (PDF)
The LTC1542IMS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.