
- Manufacturer
- MFR.Part #
- RCNL25R0F11R0KTT
- JLCPCB Part #
- C6758230
- Package
- 0402
- Description
- -55℃~+125℃ 11pF 0402 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 11pF |

* Images are for reference only
RCNL25R0F11R0KTT
Extended- Manufacturer
- MFR.Part #
- RCNL25R0F11R0KTT
- JLCPCB Part #
- C6758230
- Package
- 0402
- Description
- -55℃~+125℃ 11pF 0402 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCNL25R0F11R0KTT
- JLCPCB Part #
- C6758230
- Package
- 0402
- Description
- -55℃~+125℃ 11pF 0402 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCNL25R0F11R0KTT Specifications
RCNL25R0F11R0KTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 11pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCNL25R0F11R0KTT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCNL25R0F11R0KTT Documents
RCNL25R0F11R0KTT datasheets or manufacturer documentation.
RCNL25R0F11R0KTT Schematic Symbol & PCB Footprint
The RCNL25R0F11R0KTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.