
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-36-5.6mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 0.0001A、0.001A、0.001A | |
| Input Voltage | 6V~28V | |
| Features | Overcurrent Protection、Operating status indication | |
| Output Voltage | 3.6V、4.8V、36.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1479CG#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-36-5.6mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 0.0001A、0.001A、0.001A | |
| Input Voltage | 6V~28V | |
| Features | Overcurrent Protection、Operating status indication | |
| Output Voltage | 3.6V、4.8V、36.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1479CG#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1479CG#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1479CG#TRPBF Datasheet (PDF)
The LTC1479CG#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.