
- Manufacturer
- MFR.Part #
- LTC1475CS8-3.3#TRPBF
- JLCPCB Part #
- C675674
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 3.3V 3V~18V 750mA Buck Buck、Buck-Boost、SEPIC Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Output Type | Fixed | |
| Voltage - Supply | 3V~18V | |
| Output Current | 750mA | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost、SEPIC | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
LTC1475CS8-3.3#TRPBF
Extended- Manufacturer
- MFR.Part #
- LTC1475CS8-3.3#TRPBF
- JLCPCB Part #
- C675674
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 3.3V 3V~18V 750mA Buck Buck、Buck-Boost、SEPIC Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1475CS8-3.3#TRPBF
- JLCPCB Part #
- C675674
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 3.3V 3V~18V 750mA Buck Buck、Buck-Boost、SEPIC Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1475CS8-3.3#TRPBF Specifications
LTC1475CS8-3.3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Output Type | Fixed | |
| Voltage - Supply | 3V~18V | |
| Output Current | 750mA | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost、SEPIC | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1475CS8-3.3#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1475CS8-3.3#TRPBF Documents
LTC1475CS8-3.3#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC1475CS8-3.3#TRPBF Datasheet (PDF)
LTC1475CS8-3.3#TRPBF Schematic Symbol & PCB Footprint
The LTC1475CS8-3.3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.