Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BWMR00302712220M00
BWMR00302712220M00 - 1
BWMR00302712220M00 - 2
BWMR00302712220M00 - 3
Extended1/3
* Images are for reference only
BWMR00302712220M00
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BWMR00302712220M00
JLCPCB Part #
C6756186
Package
SMD,3.0x2.7mm
Description
1A 22uH 630mA 954mΩ Magnetic Shielded Inductor ±20% SMD,3.0x2.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,3.0x2.7mm
Current - Saturation(Isat)1A
Inductance22uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating630mA
Application GradeConsumer grade
DC Resistance(DCR)954mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BWMR00302712220M00
BWMR00302712220M00

* Images are for reference only

BWMR00302712220M00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWMR00302712220M00
JLCPCB Part #
C6756186
Package
SMD,3.0x2.7mm
Description
1A 22uH 630mA 954mΩ Magnetic Shielded Inductor ±20% SMD,3.0x2.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWMR00302712220M00

* Images are for reference only

BWMR00302712220M00
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWMR00302712220M00
JLCPCB Part #
C6756186
Package
SMD,3.0x2.7mm
Description
1A 22uH 630mA 954mΩ Magnetic Shielded Inductor ±20% SMD,3.0x2.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWMR00302712220M00 Specifications

BWMR00302712220M00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,3.0x2.7mm
Current - Saturation(Isat)1A
Inductance22uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating630mA
Application GradeConsumer grade
DC Resistance(DCR)954mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWMR00302712220M00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWMR00302712220M00 Documents

BWMR00302712220M00 datasheets or manufacturer documentation.

Datasheet: BWMR00302712220M00 Datasheet (PDF)

BWMR00302712220M00 Schematic Symbol & PCB Footprint

The BWMR00302712220M00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.