
- Manufacturer
- MFR.Part #
- LTC1452CN8#PBF
- JLCPCB Part #
- C675593
- Package
- PDIP-8
- Description
- 0.5LSB、3.5LSB 0℃~+70℃ 1 12 1us 2.7V~5.5V Serial PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Integral non - linearity | 0.5LSB、3.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 12 | |
| Settling Time | 1us | |
| Interface | Serial |

* Images are for reference only
LTC1452CN8#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1452CN8#PBF
- JLCPCB Part #
- C675593
- Package
- PDIP-8
- Description
- 0.5LSB、3.5LSB 0℃~+70℃ 1 12 1us 2.7V~5.5V Serial PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC1452CN8#PBF
- JLCPCB Part #
- C675593
- Package
- PDIP-8
- Description
- 0.5LSB、3.5LSB 0℃~+70℃ 1 12 1us 2.7V~5.5V Serial PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1452CN8#PBF Specifications
LTC1452CN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Integral non - linearity | 0.5LSB、3.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 12 | |
| Settling Time | 1us | |
| Interface | Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1452CN8#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1452CN8#PBF Documents
LTC1452CN8#PBF datasheets or manufacturer documentation.
Datasheet: LTC1452CN8#PBF Datasheet (PDF)
LTC1452CN8#PBF Schematic Symbol & PCB Footprint
The LTC1452CN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.