
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Number of Channels | 2 | |
| Quiescent Current | 35uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 550ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU7232SF-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Number of Channels | 2 | |
| Quiescent Current | 35uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 550ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU7232SF-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU7232SF-E2 datasheets or manufacturer documentation.
Datasheet: BU7232SF-E2 Datasheet (PDF)
The BU7232SF-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.