XC6805B3D14R-G
Extended
* Images are for reference only
XC6805B3D14R-G
Attributes
Value
Manufacturer
MFR.Part #
XC6805B3D14R-G
JLCPCB Part #
C6755555
Package
USPEL-6(1.8x2)
Description
1 40mA USPEL-6(1.8x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTorex Semicon
PackageUSPEL-6(1.8x2)
Charge Current - Max40mA
Number of Cells1